text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3222CWN+

MAX3222 Series 235kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 762mW
No of Terminals: 18
Moisture Sensitivity Level: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,747
USA:
2,747
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.28
USD
Quantity
Web Price
1
$4.28
15
$3.82
30
$3.71
100
$3.52
200+
$3.42
Product Variant Information section