text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3222EETP+T

MAX3222 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TQFN-20

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 1.702W
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$12,700.00
USD
Quantity
Web Price
2,500+
$5.08
Product Variant Information section