text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3226EETE+

MAX3226 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1µA
Output Type: CMOS / TTL
Power Dissipation: 1666.7mW
No of Terminals: 16
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$458.40
USD
Quantity
Web Price
60
$4.64
120
$3.82
180
$3.75
240+
$3.71
Product Variant Information section