text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3227ECTE+

MAX3227 Series 1 Mbps 5.5 V Surface Mount RS-232 Transceiver - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1µA
Output Type: CMOS / TTL
Power Dissipation: 1666.7mW
No of Terminals: 16
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
432
USA:
432
647
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.12
USD
Quantity
Web Price
1
$3.12
20
$2.77
40
$2.69
125
$2.57
250+
$2.50
Product Variant Information section