text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3227EETE+

MAX3227 Series 1Mbps 5.5 V Surface Mount RS-232 Transceiver - TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2036
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1µA
Power Dissipation: 1.66W
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
41
USA:
41
120
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.58
USD
Quantity
Web Price
1
$4.58
10
$4.13
25
$3.97
75
$3.78
150+
$3.66
Product Variant Information section