text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

On Order: 0
Factory Stock:Factory Stock: 100
Factory Lead Time: 6 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $4.80
Total:

$9,600.00

USD
Attributes
Attributes Table
Data Rate 250kbps
ESD Voltage-Max ±15kV
Operating Temp Range -40°C to +85°C
Supply Voltage 3V to 5.5V
Duplex Full Duplex
Function Transceiver
No. of Drivers 2
No. of Receivers 2
Supply Current 0.3mA
Power Dissipation 571mW
No of Terminals 16
Moisture Sensitivity Level 1