
Manufacturer Part #
MAX3232EEUE+
MAX3232 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
| |||||||||||
Mfr. Name: | Maxim Integrated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2026 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
Power Dissipation: | 754.7mW |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
463
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$5.60
20
$5.06
75
$4.84
200
$4.68
750+
$4.48
Product Variant Information section
Available Packaging
Package Qty:
96 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount