text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $3.07
Total:

$6,140.00

USD
Attributes
Attributes Table
Data Rate 1Mbps
Operating Temp Range -40°C to +85°C
Supply Voltage 3V to 5.5V
Duplex Full Duplex
Function Transceiver
No. of Drivers 5
No. of Receivers 3
Supply Current 0.5mA
Power Dissipation 762mW
No of Terminals 28
Moisture Sensitivity Level 1