text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3238EEAI+T

MAX3238 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 5
No. of Receivers: 3
Supply Current: 2mA
Output Type: CMOS / TTL
Power Dissipation: 762mW
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,100.00
USD
Quantity
Web Price
2,000+
$3.55
Product Variant Information section