text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3241CUI+T

MAX3241 Series 235 kbps 5.5 V Surface Mount True RS-232 Transceiver - TSSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX3241CUI+T - Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 0.3mA
Power Dissipation: 696mW
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,175.00
USD
Quantity
Web Price
2,500+
$3.27
Product Variant Information section