text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3243CAI+T

MAX3243 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1643
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 1µA
Power Dissipation: 762mW
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$11,760.00
USD
Quantity
Web Price
2,000+
$5.88
Product Variant Information section