
Manufacturer Part #
MAX3311CUB+T
MAX3311 Series 460 kbps 5.5V Surface Mount RS-232 Transceiver - uMAX-10
| |||||||||||
Mfr. Name: | Maxim Integrated | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MICRO-10 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2034 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Israel]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 460kbps |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 250µA |
Output Type: | CMOS / TTL |
Power Dissipation: | 444mW |
No of Terminals: | 10 |
Package Style: | MICRO-10 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
Factory Lead Time:
6 Weeks
Quantity
Web Price
2,500
$2.04
5,000+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MICRO-10
Mounting Method:
Surface Mount