text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3311EEUB+T

MAX3311 Series 460kbps 5.5V Surface Mount RS-232 Transceiver - MICRO-10

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 460kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 100µA
Power Dissipation: 444mW
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  UMAX-10
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$6,025.00
USD
Quantity
Web Price
2,500+
$2.41
Product Variant Information section