text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3311EUB+T

MAX3311 Series 460kbps 5.5 V Surface Mount RS-232 Transceiver - MICRO-10

Mfr. Name: Maxim Integrated
Standard Pkg:
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 460kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 250µA
Output Type: CMOS / TTL
Power Dissipation: 444mW
No of Terminals: 10
Package Style:  MICRO-10
Mounting Method: Surface Mount
Pricing Section
Stock:
844
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
6 Weeks
Total
$4.12
USD
Quantity
Web Price
1
$4.12
50
$3.14
100
$2.99
250
$2.81
500+
$2.68