text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3386EEUP+

3.0V, ±15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±25kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 559mW
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$499.50
USD
Quantity
Web Price
74
$6.75
148+
$5.40
Product Variant Information section