text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3387EEUG+

MAX3387 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-24

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 3
Supply Current: 0.3mA
Power Dissipation: 976mW
No of Terminals: 24
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
368
USA:
368
1,798
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.84
USD
Quantity
Web Price
1
$8.84
5
$8.18
20
$7.64
40
$7.39
100+
$7.07
Product Variant Information section