text.skipToContent text.skipToNavigation

Manufacturer Part #

SP202EEN-L/TR

SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
19,147
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.95
50
$0.685
100
$0.65
250
$0.60
500+
$0.57