text.skipToContent text.skipToNavigation

Manufacturer Part #

SP202EET-L/TR

SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 15mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The SP202EET-L/TR is a line driver and receiver pairs that meets the specifications of RS-232 and V.28 serial protocols. The devices are pin-to-pin compatible with Exar's SP232A, SP233A, SP310A and SP312A devices as well as popular industry standard pinouts.

The ESD tolerance has been improved on these devices to over +/-15 kV for Human Body Model. This series offer a 120 kbps data rate under load, small ceramic type 0.1 μF charge pump capacitors and overall ruggedness for comercial applications. Features include Exar's BiCMOS design which allowing low power operation without sacrificing performance. The series is available in lead free packages with commercial and industrial temperature ranges.

Features:

  • Operates from a Single +5 V Power Supply
  • Meets all RS-232D and ITU V.28 Specifications
  • Operates with 0.1 μF to 10 μF Ceramic Capacitors
  • No External Capacitors required (SP233E)
  • Low Power Shutdown (SP310E, SP312E)
  • High Data Rate - 120 kbps under load
  • Low power CMOS Operation
  • Lead Free packaging available
  • Improved ESD Specifications: +/-15 kV Human Body Model

 

 

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Web Price
1,500
$0.58
3,000
$0.475
6,000
$0.47
7,500+
$0.465
Product Variant Information section