text.skipToContent text.skipToNavigation

Manufacturer Part #

SP232ACN-L/TR

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - SOIC16N

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±2kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 11mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 2
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Stock:
29,290
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.88
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.88
50
$0.65
100
$0.615
250
$0.575
500+
$0.545