text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3220EEY-L/TR

SP3220E Series 120 kbps 5.5 V RS-232 1 Driver / 1 Receiver Pair - TSSOP-16

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 235kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.3mA
Power Dissipation: 0.84W
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
29,773
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.79
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.79
50
$1.36
100
$1.30
250
$1.22
500+
$1.16