text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3232EBCY-L/TR

SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-16

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 0.85W
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP3222EB/3232EBseries has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222EB/3232EBseries to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.5V.

The SP3222EB/3232EB are 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222EB/3232EB devices are over ±15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.

The SP3222EB device has a low-power shutdown mode where the devices' driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.

Features

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • 250kbps Transmission Rate Under Load
  • Interoperable with RS-232 down to +2.7V power source
  • Enhanced ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
Pricing Section
Stock:
1,245
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.19
50
$0.91
100
$0.865
250
$0.815
500+
$0.775