
Manufacturer Part #
SP3243EUEA-L/TR
SP3243EU Series 1 Mbps 5.5 V 3 Driver/5 Receiver RS-232 Transceiver - SSOP-28
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SSOP-28 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1930 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 3 |
No. of Receivers: | 5 |
Supply Current: | 0.3mA |
Power Dissipation: | 0.9W |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 2 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The SP3243EUEA-L/TR is a 3 driver and 5 receiver intelligent RS-232 transceiver. Available in surface mount SSOP-28 package.
This device includes one complementary receiver that remains alert to monitor an external device's Ring Indicate signal while the device is shutdown. It feature slew-rate limited outputs for reduced crosstalk and EMI. The "U" and "H" series are optimized for high speed with data rates up to 1Mbps, easily meeting the demands of high speed RS-232 applications.
Features:
- Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
- Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7 V power source
- AUTO ON-LINE circuitry automatically wakes up from a 1 μA shutdown
- Regulated Charge Pump Yields Stable RS-232 Outputs Regardless of VCC Variations
- Enhanced ESD Specifications:
- +15 kV Human Body Model
- +15 kV IEC61000-4-2 Air Discharge
- +8 kV IEC61000-4-2 Contact Discharge
- 250 Kbps min. transmission rate (EB)
- 1000 Kbps min. transmission rate (EU)
- Ideal for High Speed RS-232 Applications
View the available SP3243 series of RS-232 Transceivers
Pricing Section
Stock:
0
Minimum Order:
1,500
Multiple Of:
1,500
Factory Lead Time:
N/A
Quantity
Web Price
1,500
$0.83
3,000
$0.725
4,500
$0.72
7,500+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount