text.skipToContent text.skipToNavigation

Manufacturer Part #

ST232ABDR

ST232AB Series 5 V 400 kbps Low Power RS-232 Driver and Receiver -SOIC-16

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1752
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications

The ST232ABDR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ±12 V is not available. The ST232AB/AC uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical applications are in: portable computers, low power modems, interfaces translation, battery powered RS-232 networks.

Features:

  • Supply voltage range: 4.5 to 5.5 V
  • Supply current no load (typ): 1.5 mA
  • Transmitter output voltage swing (typ): ± 9 V
  • Transition slew rate (typ.): 12 V/μs
  • Receiver propagation delay (typ.): 0.1 μs
  • Receiver input voltage range: ± 30 V
  • Data rate (typ.): 400 kbps/s
  • Operating temperature range:
    • -40 to 85 °C
    • 0 to 70 °C
Pricing Section
Stock
125
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.76
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.76
250
$0.495
500
$0.47
750
$0.455
1,500+
$0.43
Product Variant Information section