text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3222EBTR

ST3222EB Series ±15 kV ESD 5.5 V 250 Kbps RS-232 Drivers and Receiver - TSSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
2,939
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1.42
USD
Quantity
Web Price
1
$1.42
50
$1.09
100
$1.03
250
$0.97
500+
$0.925