text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3232BTR

ST3232B Series 5.5 V 400 kbps Low Power RS-232 Driver and Receiver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 1mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The ST3232BTR is a 3 V Powered RS-232 Driver and Receiver with Low Power and High Data-Rate capabilities of up to 400 kbps.

It has as proprietary low dropout transmitter output stage providing true Rs-232 performance output form 3 to 5.5 V supplies.

Features:

  • 300 μA supply current
  • 300 kbps minimum guaranteed data rate
  • 6 V/μs minimum guaranteed slew rate
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SO-16, SO-16 large and TSSOP16

Applications:

  • Notebook
  • Sub-notebook and Palmtop Computers
  • Battery Powered Equipment
  • Hand-Held Equipment
  • Peripherals and Printers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.45
USD
Quantity
Web Price
1
$1.45
50
$1.11
100
$1.06
250
$0.99
500+
$0.945