text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 17,794

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.12
250 $0.765
500 $0.73
750 $0.715
1,500+ $0.685
Total:

$2.24

USD
Attributes
Attributes Table
Data Rate 400kbps
Operating Temp Range 0°C to 70°C
Supply Voltage 3V to 5.5V
Duplex Full Duplex
Function Transceiver
No. of Drivers 2
No. of Receivers 2
Supply Current 1mA
No of Terminals 16
Features and Applications

The ST3232CTR is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities.

This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5 V supplies. The device requires only four small 0.1 mF standard external capacitors for operations from 3 V supply. The ST3232 has two receivers and two drivers.

Features:

  • 300 μA supply current
  • 300 kbps minimum guaranteed data rate
  • 6 V/μs minimum guaranteed slew rate
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SO-16, SO-16 large and TSSOP16