text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,755

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.27
250 $0.765
500 $0.72
750 $0.695
1,500+ $0.65
Total:

$2.54

USD
Attributes
Attributes Table
Data Rate 250kbps
ESD Voltage-Max ±15kV
Operating Temp Range -40°C to +85°C
Supply Voltage 3V to 5.5V
Duplex Full Duplex
Function Transceiver
No. of Drivers 2
No. of Receivers 2
Supply Current 0.3mA
No of Terminals 16
Moisture Sensitivity Level 1