text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3241ECPR

ST3241EC Series 5.5 V 400 kbps ±15 kV ESD RS-232 Transceiver - SSOP-28

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 0.3mA
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
1,314
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2.23
USD
Quantity
Web Price
1
$2.23
50
$1.61
100
$1.52
250
$1.40
500+
$1.33