text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26C32ABTR

ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16

Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The  ST26C32ABTR is a CMOS quad 3-state differential line receiver, which is designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission.

The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels.

Features:

  • CMOS design for low power
  • ± 0.2 V sensitivity over input common mode voltage range
  • Typical propagation delay: 19 ns
  • Typical input hysteresis: 60 mV
  • Input will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422, RS-423
  • 3-state outputs for connection to system buses
  • Available in surface mount
Pricing Section
Stock:
1,875
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.95
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.95
50
$0.695
100
$0.66
250
$0.615
500+
$0.58