text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3178AEMBZ-T

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$11,275.00
USD
Quantity
Web Price
2,500+
$4.51
Product Variant Information section