text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32272EFBZ

Quad Transmitter RS-422 16-Pin SOIC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±16.5kV
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1920
Multiple Of:
48
Total
$2,515.20
USD
Quantity
Web Price
48
$1.59
192
$1.39
960
$1.33
1,920
$1.31
6,000+
$1.27
Product Variant Information section