text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3030EESE+

MAX3030 Series ±15 kV 20 Mbps 3.6 V Quad RS-422 Transmitter - SOIC-16N

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$430.00
USD
Quantity
Web Price
50
$2.66
100
$2.21
150
$2.17
200
$2.15
250+
$2.13
Product Variant Information section