text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3032EEUE+T

MAX3032 Series ±15kV 20 Mbps 3.3 V Quad RS-422 Transmitter - TSSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,200.00
USD
Quantity
Web Price
2,500+
$2.08
Product Variant Information section