text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32173EIBZ-T

ISL32173 Series 80 Mbps 5.5 V Surface Mount RS 485 Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Renesas ISL32173EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 80Mbps
ESD Voltage-Max: 16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5.5V
Function: Receiver
No. of Drivers: 0
No. of Receivers: 4
Supply Current: 15mA
Output Type: Differential
No of Terminals: 16
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Web Price
2,500+
$1.21
Product Variant Information section