text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32177EFRZ

IC RCVR RS485/422 - 24-Pin QFN EP

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1650
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 80Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3V to 5.5V
Function: Receiver
No. of Receivers: 4
Supply Current: 15mA
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Stock:
985
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1.26
USD
Quantity
Web Price
1
$1.26
40
$1.14
200
$1.09
750
$1.05
3,000+
$1.01
Product Variant Information section