text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32472EIBZ-T

ISL32452 Series 3.3 V 250 kbps -40 to +85°C RS-485/RS-422 Transceiver SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Renesas ISL32472EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,475.00
USD
Quantity
Web Price
2,500+
$2.19
Product Variant Information section