text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX13082EESA+T

MAX13082 Series 250 kbps 5.5 V Half-Duplex RS-485/RS-422 Transceiver - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.2mA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$6,500.00
USD
Quantity
Web Price
2,500+
$2.60
Product Variant Information section