text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1487CSA+

MAX1487 Series 2.5 kbps 12 V Half-Duplex SMT RS 485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.5kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 12V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 500µA
Output Type: Differential
Power Dissipation: 471mW
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.55
USD
Quantity
Web Price
1
$2.55
25
$2.24
50
$2.18
125
$2.10
250+
$2.04
Product Variant Information section