text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3070EESD+T

MAX3070 Series 250kbps 6 V Full Duplex SMT RS 485 Transceiver - SOIC-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.97V to 3.63V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.8mA
Power Dissipation: 667mW
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,375.00
USD
Quantity
Web Price
2,500+
$3.75
Product Variant Information section