text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3074EESA+

MAX3074 Series 500 kbps 3.63V Full Duplex RS-485/RS-422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.97V to 3.63V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.8mA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$446.00
USD
Quantity
Web Price
100
$4.46
300
$3.77
500
$3.72
1,000
$3.64
2,000+
$3.57
Product Variant Information section