text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3082EESA+T

MAX3082 Series 115 kbps 5.25 V Half-Duplex SMT RS 485/422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX3082EESA+T - Technical Attributes
Attributes Table
Data Rate: 115kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 375µA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,875.00
USD
Quantity
Web Price
2,500+
$3.15
Product Variant Information section