text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3082ESA+

MAX3082 Series 0.115 Mbps 7V Half-Duplex SMT RS 485 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 115kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 430µA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
590
USA:
590
290
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.64
USD
Quantity
Web Price
1
$3.64
15
$3.25
30
$3.15
100
$3.00
200+
$2.91
Product Variant Information section