text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3085CSA+T

MAX3085 Series 500 kbps 5.25 V Half-Duplex SMT RS 485/422 Transceiver - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 0.5Mbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 375µA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,450.00
USD
Quantity
Web Price
2,500+
$2.18
Product Variant Information section