text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3097EEEE+

MAX3097 Series 32Mbps 5.5V Surface Mount RS 485 Receiver - QSOP-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 32Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Function: Receiver
No. of Receivers: 3
Supply Current: 3.1mA
Power Dissipation: 667mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.17
USD
Quantity
Web Price
1
$12.17
5
$11.86
15
$11.65
30
$11.52
50+
$11.42
Product Variant Information section