text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3281EAUT+T

MAX3281 Series 52 Mbps 5.5 V Surface Mount RS 485 Receiver - SOT-23-6

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 52Mbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 5.5V
Function: Receiver
No. of Receivers: 1
Supply Current: 15mA
Power Dissipation: 696mW
No of Terminals: 6
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$2,250.00
USD
Quantity
Web Price
2,500
$0.90
5,000
$0.73
7,500
$0.725
10,000+
$0.72
Product Variant Information section