text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3293AUT+T

MAX3293 Series 250 kbps 3.465 V 0 SMT RS-485/RS-422 Transmitter - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±9kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3.135V to 3.465V
Function: Transmitter
No. of Drivers: 1
Supply Current: 5mA
Power Dissipation: 654.1mW
No of Terminals: 6
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,825.00
USD
Quantity
Web Price
2,500+
$1.53
Product Variant Information section