text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3294AUT+T

MAX3294 Series 2.5 Mbps 3.465 V SMT RS 485 Transmitter - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 2.5Mbps
ESD Voltage-Max: 9kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3.465V
Function: Transmitter
No. of Drivers: 1
Supply Current: 5mA
Power Dissipation: 654.1mW
No of Terminals: 6
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,950.00
USD
Quantity
Web Price
2,500
$1.58
5,000+
$1.26
Product Variant Information section