text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3471EUA+T

MAX3471 Series 0.064 Mbps 5.5V Half-Duplex SMT RS 485 Transceiver - UMAX-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 64kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 83µA
Power Dissipation: 362mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  UMAX-8
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$8,050.00
USD
Quantity
Web Price
2,500+
$3.22
Product Variant Information section