text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3490EESA+

MAX3490E Series 3.3 V 12 Mbps Slew-Rate-Limited RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Maxim Integrated MAX3490EESA+ - Technical Attributes
Attributes Table
Data Rate: 12Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.1mA
Power Dissipation: 471mW
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$410.00
USD
Quantity
Web Price
1
$4.97
10
$4.49
25
$4.31
75
$4.10
150+
$3.98
Product Variant Information section