text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX3491CSD+T

MAX3491 Series 10 Mbps 3.6 V Full Duplex SMT RS 485/422 Transceiver - SOIC-14

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 10Mbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1.1mA
Power Dissipation: 667mW
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$5,500.00
USD
Quantity
Web Price
2,500+
$2.20
Product Variant Information section